Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No3-1415390-1
Order Code9913459
Product RangePE Series
Also Known AsPE014F12
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.250 |
| 10+ | € 5.560 |
| 25+ | € 5.220 |
| 100+ | € 4.200 |
| 250+ | € 3.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No3-1415390-1
Order Code9913459
Product RangePE Series
Also Known AsPE014F12
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current5A
Product RangePE Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance650ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PE014F12 is a miniature PCB Relay with DC coil. This PE-series relay has 1-form-C (1CO) AgNi 90/10 bistable 1-coil contact with flux proof version. Typical applications such as room thermostats, electricity meters, home automation, white goods and battery powered controls.
- PCB terminal type
- Sensitive version with 200mW coil
- -40 to 85°C Ambient temperature range
Applications
Automation & Process Control, HVAC, Power Management, Metering, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
650ohm
Coil Voltage
12VDC
Product Range
PE Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability