Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.040 |
10+ | € 5.220 |
25+ | € 4.950 |
50+ | € 4.770 |
100+ | € 4.600 |
250+ | € 4.440 |
500+ | € 4.270 |
Product Information
Product Overview
MS583702BA01-50 is a MS5837 series gel-filled, ultra-compact, water resistant digital pressure and temperature sensor. This ultra-compact, gel-filled sensor is optimized for consumer device such as fitness trackers, drones and wearables, providing a robust sensor package to withstand the harsh environments often encountered in these applications. This enables high resolution measurements such as counting flights of stairs. The board level design delivers sensing accuracy for both pressure and temperature measurements. Lid shield option reduces signal noise and interference that may be experienced with sensors installed in plastic housings or high electrical noise environments with integrated shielding. Application includes fitness trackers, drones, bike computers, mobile altimeter/barometer systems, E-cigarettes and wearables.
- 13cm high resolution module
- Operating supply voltage range from 1.5 to 3.6V
- 0.6µA (standby ≤ 0.1µA at 25°C) low power
- Integrated digital pressure sensor (24bit ΔΣ ADC)
- I²C interface
- No external components (internal oscillator)
- Water resistant sealing with 1.8 x 0.8mm O-ring
- Standby supply current is 0.01µA typ
- Ceramic and metal package is 3.3 x 3.3 x 2.75mm
- Operating temperature range from -20 to +85°C
Technical Specifications
Absolute
Digital
1.2bar
3V
-
0.01µA
Digital
No Port
I2C
-20°C
MS5837 Series
No SVHC (21-Jan-2025)
300mbar
Sealed Gauge
1.5V
3.6V
Module
4Pins
-
Surface Mount
-
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate