Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS580301BA01-00
Order Code3397824
Product RangeMS5803 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.380 |
5+ | € 21.770 |
10+ | € 20.980 |
25+ | € 20.880 |
50+ | € 20.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS580301BA01-00
Order Code3397824
Product RangeMS5803 Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeDigital
Operating Pressure Min300mbar
Operating Pressure Max1.1bar
Pressure Measurement TypeAbsolute
Supply Voltage Min1.8V
Voltage Rating3.6V
Port Style-
Supply Voltage Max3.6V
Supply Current12.5µA
Sensor Case / PackageModule
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 2.5 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMS5803 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
300mbar
Pressure Measurement Type
Absolute
Voltage Rating
3.6V
Supply Voltage Max
3.6V
Sensor Case / Package
Module
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
MS5803 Series
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
Digital
Operating Pressure Max
1.1bar
Supply Voltage Min
1.8V
Port Style
-
Supply Current
12.5µA
No. of Pins
8Pins
Accuracy
± 2.5 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability