Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLS303-51N
Order Code1006777
Product RangeLS Series
Technical Datasheet
824 In Stock
120 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.280 |
10+ | € 21.310 |
25+ | € 19.380 |
50+ | € 18.450 |
100+ | € 17.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLS303-51N
Order Code1006777
Product RangeLS Series
Technical Datasheet
Operating Pressure Max4bar
Product RangeLS Series
SVHCTo Be Advised
Product Overview
LS303-51N is a LS series horizontal liquid level sensor. Applications include chemical high or low level, cooking oil, fuel low level, alcohols and slump level.
- Side entry mounting
- 250VAC maximum switching volts, 1A maximum switching current, 15W maximum power
- High or low level sensing
- Universal (internal and external) fit
- Reed switch reliability, nylon 6.6 material
- Easy installation
- Normally open or normally closed by rotating through 180°
- Suitable for a wide range of liquids
Technical Specifications
Operating Pressure Max
4bar
SVHC
To Be Advised
Product Range
LS Series
Technical Docs (1)
Alternatives for LS303-51N
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
Product traceability