Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 15.430 |
| 10+ | € 14.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLEB-A4P-8A
Order Code1864031
Technical Datasheet
Label TypeSelf Adhesive
Label Height297mm
Label Width210mm
Label Diameter-
Label MaterialPolyester
Label ColourSilver
Pack Quantity1
Product Range-
Product Overview
The LEB-A4P-8A is a laser printer Self Adhesive Label made of matte silver polyester film. It has permanent pressure sensitive acrylic adhesive.
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Width
210mm
Label Material
Polyester
Pack Quantity
1
Label Height
297mm
Label Diameter
-
Label Colour
Silver
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03