Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.920 |
10+ | € 3.000 |
25+ | € 2.770 |
50+ | € 2.630 |
100+ | € 2.480 |
500+ | € 2.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001095-01
Order Code4668708
Technical Datasheet
Antenna TypeISM / LPWA / LPWAN / LoRaWAN / Sigfox / WiFi
Frequency Min863MHz
Frequency Max920MHz
Antenna MountingSMA Connector
Gain1.2dBi
VSWR1.9
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
ISM / LPWA / LPWAN / LoRaWAN / Sigfox / WiFi
Frequency Max
920MHz
Gain
1.2dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
863MHz
Antenna Mounting
SMA Connector
VSWR
1.9
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability