Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.800 |
5+ | € 1.700 |
10+ | € 1.590 |
50+ | € 1.520 |
100+ | € 1.440 |
250+ | € 1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000948-01
Order Code4737678
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 1.6mm
Centre Frequency 12.442GHz
Centre Frequency 25.5GHz
Product Range-
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 1.6mm
Centre Frequency 2
5.5GHz
SVHC
No SVHC (25-Jun-2025)
Centre Frequency 1
2.442GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001