Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 46.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000601-80
Order Code4469269
Technical Datasheet
Centre Frequency7GHz
Antenna Case Size6mm x 5mm x 0.5mm
Product Range-
SVHCMelamine (21-Jan-2025)
Product Overview
L000601-80 is a 6000 to 8000MHz UWB embedded chip antenna with EVB assembly. Bandwidth and performance dependent on ground plane size/ design suggested minimum ground plane length from antenna feed is 25mm.
- UWB channel 5,6,7,8,9
- On board SMD PCB antenna
- < 2.5 :1 VSWR, 53.1% average efficiency
- 3.7dBi peak gain, -2.8dBi average gain
- 10Watt cw power handling, 50 ohms feed point impedance
- Linear polarization
- Surface mounting
- Operating temperature range from -40 to +125°C
- Size (L x W x H) is 6.0mm x 5.0mm x 0.5mm (L/W±0.3mm;H±0.15mm)
Technical Specifications
Centre Frequency
7GHz
Product Range
-
Antenna Case Size
6mm x 5mm x 0.5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate