Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-22A-10
Order Code1310329
Product RangeFlexstrip/FSN Series
Also Known As2-1437142-8
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-22A-10
Order Code1310329
Product RangeFlexstrip/FSN Series
Also Known As2-1437142-8
Technical Datasheet
Connector Type AStraight Pin
Connector to ConnectorStraight Pin to Straight Pin
Connector Type BStraight Pin
No. of Positions10Ways
Cable Length - Imperial2"
Cable Length - Metric50.8mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Cable Assembly Type-
Cable Pitch22.86mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FSN-22A-10 from TE Connectivity is a 2.54mm pitch NOMEX FILM FLEXSTRIP jumper.
- Length is 50.8mm
- 10 conductors with straight pins
Applications
Industrial
Technical Specifications
Connector Type A
Straight Pin
Connector Type B
Straight Pin
Cable Length - Imperial
2"
Connector Pitch
2.54mm
Cable Assembly Type
-
SVHC
No SVHC (27-Jun-2024)
Connector to Connector
Straight Pin to Straight Pin
No. of Positions
10Ways
Cable Length - Metric
50.8mm
Product Range
Flexstrip/FSN Series
Cable Pitch
22.86mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089