Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP902S000
Order Code3794211
Also Known As10212634-00
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 54.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 54.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP902S000
Order Code3794211
Also Known As10212634-00
Technical Datasheet
Silicon ManufacturerSensor Solutions - TE Connectivity
Accessory TypeWeather Shield
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Board
Kit ContentsMEAS Weather Shield Board
Product Range-
Product Overview
MEAS weather shield for ARDUINO/Genuino Motherboard provides the necessary hardware to interface the HTU21D digital relative humidity sensor, MS5637 digital barometric pressure sensor, temperature system sensor (TSYS01), MS8607 digital relative humidity and digital pressure sensor, TSD305-1C55 digital thermopile sensor, all from TE Connectivity (TE) to any system that utilizes ARDUINO/Genuino mother board compatible expansion ports configurable for I2C communication.
- 0% to 100% relative humidity range (HTU21D sensor)
- Operating pressure range: 300 to 1200 mbar (MS5637 sensor)
- Operating pressure range: 300 to 1200mbar and 0% to 100% relative humidity range
- Measures temperature from -40°C to 125°C, accuracy from 0.1°C to 0.5°C (TSYS0101 sensor)
- Contactless temperature measurement from 0°C to 100°C (TSD305-1C55)
- Compatible with the ARDUINO/Genuino setting
Technical Specifications
Silicon Manufacturer
Sensor Solutions - TE Connectivity
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Board
Product Range
-
Accessory Type
Weather Shield
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MEAS Weather Shield Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236