Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-R33-NS1
Order Code3394496
Product Range369
Also Known As369 3 WAY REC, CRIMP, SKT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.330 |
5+ | € 41.960 |
10+ | € 41.590 |
25+ | € 41.230 |
50+ | € 40.860 |
100+ | € 40.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-R33-NS1
Order Code3394496
Product Range369
Also Known As369 3 WAY REC, CRIMP, SKT
Technical Datasheet
Product Range369
No. of Contacts3Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingFree Hanging
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
369
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Free Hanging
Contact Material
-
No. of Contacts
3Contacts
Pitch Spacing
2.54mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
Product traceability