Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-17-12-1-C-SE
Order Code3499647
Product RangeBT
Also Known AsAAF1148-00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 227.370 |
5+ | € 216.990 |
10+ | € 206.610 |
25+ | € 201.250 |
50+ | € 197.230 |
100+ | € 193.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 227.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-17-12-1-C-SE
Order Code3499647
Product RangeBT
Also Known AsAAF1148-00
Technical Datasheet
Accessory TypeBand Strap Backshell
For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
Connector Shell Size17
Cable Exit Angle90°
Connector Body MaterialAluminium Alloy Body
Product RangeBT
SVHCTo Be Advised
Product Overview
BTH3 series swept elbow backshell is designed with a smooth internal bore and a continuous bend radius. Available in the band termination (BT) style, these backshells offer up to a 20% weight savings over traditional backshells.
- Provides a smooth 900 cable termination option for optic and standard cables
- Aluminium alloy with electroless nickel plating
- Meets AS85049 category 3B sealing requirements
- Simple and fast termination solutions
- Spin coupling nut allows for easy repair
- Backshells can provide strain relief and cable support to help prevent bending or overflexing
- Overall 360° screening against
- EMI/RFI interference
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Band Strap Backshell
Connector Shell Size
17
Connector Body Material
Aluminium Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
90°
Product Range
BT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability