Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No4525-DS5A001DP
Order Code3792452
Product RangeMS4525 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
240+ | € 47.850 |
Price for:Each
Minimum: 240
Multiple: 240
€ 11,484.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4525-DS5A001DP
Order Code3792452
Product RangeMS4525 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1psi
Sensor Output TypeAnalogue
Pressure Measurement TypeDifferential
Operating Pressure Max1psi
Voltage Rating5VDC
Supply Voltage Min-
Supply Voltage Max5VDC
Port StyleBarbed
Sensor Case / PackageDIP
Supply Current3mA
No. of Pins8Pins
Sensor Output TypeRatiometric Analogue
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface0.27-4.95V
Media TypeDry Gas
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product RangeMS4525 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Analogue
Operating Pressure Max
1psi
Supply Voltage Min
-
Port Style
Barbed
Supply Current
3mA
Sensor Output Type
Ratiometric Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
0.27-4.95V
Operating Temperature Min
-25°C
Product Range
MS4525 Series
SVHC
To Be Advised
Operating Pressure Min
-1psi
Pressure Measurement Type
Differential
Voltage Rating
5VDC
Supply Voltage Max
5VDC
Sensor Case / Package
DIP
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability