Quantity | Price (ex VAT) |
---|---|
240+ | € 43.790 |
Product Information
Product Overview
4515DO-DS3BK004DP is a MS4515DO series small, ceramic-based, PCB-mounted, digital output pressure transducer. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low-cost, high-performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. It is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0% over the compensated range. Typical applications are blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls, pneumatic controls.
- Combination temperature and pressure
- Temperature-compensated, barbed pressure ports
- Supply voltage range from 2.7 to 5.5V (TA = 25°C)
- Output current is 3mA maximum (TA = 25°C)
- 1 million FS cycles life, <gt/>10Yrs, 70°C, 1.188 million pressure cycles, 120%FS pressure MTTF
- Dual side port package type
- 3.3VDC supply voltage, dimension is 12.5 x 9.9mm
- 5% to 95% output type, I²C (Addr. 0x46H) interface type
- Operating pressure rating is 4Inch-H2O maximum
- Operating temperature range from -10 to +85°C
Technical Specifications
Differential
I2C Digital
4Inch-H2O
-
Dual Radial Barbed
DIP
Digital
Dual Radial Barbed, Same Side
I2C
-10°C
MS4515DO Series
To Be Advised
-
Differential
3.3VDC
3.3V
3mA
8Pins
± 0.25%
Through Hole
Non-Corrosive Dry Gas
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate