Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No4515-DS5A004DP
Order Code3929837
Product RangeMS4515 Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.390 |
5+ | € 32.350 |
10+ | € 22.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4515-DS5A004DP
Order Code3929837
Product RangeMS4515 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue
Operating Pressure Min-
Pressure Measurement TypeDifferential
Operating Pressure Max4Inch-H2O
Supply Voltage Min-
Voltage Rating5VDC
Supply Voltage Max5V
Port StyleDual Side Port
Supply Current3mA
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceVoltage
Media TypeNon-Corrosive Dry Gas
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangeMS4515 Series
Qualification-
SVHCTo Be Advised
Product Overview
MEAS MS4515 is a small, ceramic based, PCB mounted pressure transducer. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers. It is suitable for use in blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls and pneumatic controls applications.
- Dual sideport and 5VDC supply voltage
- 10% to 90% output type
- Pressure range [inH2O]: 004
- Differential pressure type
- Through hole pin type
- High level analogue output
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Operating Pressure Max
4Inch-H2O
Voltage Rating
5VDC
Port Style
Dual Side Port
Sensor Case / Package
DIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
Voltage
Operating Temperature Min
-10°C
Product Range
MS4515 Series
SVHC
To Be Advised
Sensor Output Type
Analogue
Pressure Measurement Type
Differential
Supply Voltage Min
-
Supply Voltage Max
5V
Supply Current
3mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Non-Corrosive Dry Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005504