Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.840 |
5+ | € 51.660 |
Product Information
Product Overview
MEAS dual sideport PCB mounted pressure transducer. This is a small, ceramic based, PCB mounted pressure transducer built using our proprietary UltraStable™ process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers. It is also suitable for use in blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls and pneumatic controls.
- 3.3VDC supply voltage
- 10% to 90% output type and high level analogue output
- Pressure range (PSI): 003
- Differential pressure type and through hole pin type
- Barbed pressure ports
- Temperature compensated
Technical Specifications
Differential
Analogue
30Inch-H2O
-
3.3V
DIP
Analogue
Dual Radial Barbed, Same Side
Voltage
-10°C
MS4515 Series
To Be Advised
-
Differential
3.3VDC
Dual Side Port
3mA
8Pins
± 0.25%
Through Hole
Non-Corrosive Dry Gas
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate