Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No38943-20L
Order Code3134205
Product RangeMIL-DTL-39029
Also Known As724-0007-20
Technical Datasheet
1,153 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.340 |
10+ | € 1.040 |
100+ | € 0.816 |
500+ | € 0.770 |
1000+ | € 0.723 |
2500+ | € 0.677 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No38943-20L
Order Code3134205
Product RangeMIL-DTL-39029
Also Known As724-0007-20
Technical Datasheet
Product RangeMIL-DTL-39029
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithDeutsch MIL-DTL-38999 Series I, III, IV & EN3645 Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MIL-DTL-39029
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Deutsch MIL-DTL-38999 Series I, III, IV & EN3645 Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability