Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1415002-1
Order Code4534503
Product RangePT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.920 |
10+ | € 10.430 |
25+ | € 8.640 |
100+ | € 7.750 |
250+ | € 7.150 |
500+ | € 7.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1415002-1
Order Code4534503
Product RangePT Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current12A
Product RangePT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance19.465kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
3-1415002-1 is a general purpose, miniature relay. It is universally used in control and automation.
- Contact number of poles are 2, 2 form C DPDT-CO contact arrangement
- 19465ohm coil resistance
- 10mA at 12V minimum contact switching load
- 400VAC maximum contact switching voltage
- 2500Vrms insulation initial dielectric between adjacent contacts
- 12A contact limiting breaking current, 24A contact limiting making current
- 12A contact current rating, 230VAC coil voltage rating, 240VAC contact voltage rating
- AgNi90/10 contact material, RTII environmental category of protection
- 29mm height, 28mm length, 22.5mm width
- Operating temperature range from -40 to 70°C
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
19.465kohm
Coil Voltage
230VAC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001