Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2380403-4
Order Code4472746
Product RangeHPI Series
Technical Datasheet
40,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.0725 |
500+ | € 0.0599 |
1000+ | € 0.059 |
2500+ | € 0.058 |
5000+ | € 0.0571 |
10000+ | € 0.0518 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€ 7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2380403-4
Order Code4472746
Product RangeHPI Series
Technical Datasheet
Product RangeHPI Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingGold Flash Plated Contacts
For Use WithAMP HPI Series 1.5mm Pitch Wire to Board Receptacle Housing Connectors
Wire Size AWG Min-
Contact MaterialNickel Copper
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HPI Series
Contact Termination Type
Crimp
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP HPI Series 1.5mm Pitch Wire to Board Receptacle Housing Connectors
Contact Material
Nickel Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001