Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2368258-2
Order Code4142266
Product RangeT1 Industrial Series
465 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.500 |
10+ | € 1.460 |
100+ | € 1.420 |
250+ | € 1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2368258-2
Order Code4142266
Product RangeT1 Industrial Series
Product RangeT1 Industrial Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMP SPE T1 Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SPE T1 male connector contact
- Contact type is pin, contact mating area plating material is gold
- Wire contact termination area plating material is tin over nickel
- Contact retention type within housing is snap-in
- Connector and contact terminates to : wire & cable
- Compatible with wire and cable type : coax cable, operating voltage is 60V
- Contact current rating is 1.5A max, contact base material is copper
- Wire size is 24 to 22AWG
Technical Specifications
Product Range
T1 Industrial Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP SPE T1 Connectors
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability