Print Page
Image is for illustrative purposes only. Please refer to product description.
1,172 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.598 |
| 10+ | € 0.582 |
| 100+ | € 0.566 |
| 500+ | € 0.550 |
| 1000+ | € 0.539 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213189-3
Order Code3399136
Technical Datasheet
Product Range-
GenderHeader
No. of Positions2Ways
Pitch Spacing3.3mm
For Use WithIPI Connectors
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
IPI Connectors
Gender
Header
Pitch Spacing
3.3mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542