Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205067-3
Order Code2517957
Product RangeMicro-MaTch Series
Technical Datasheet
68 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.830 |
10+ | € 4.820 |
100+ | € 4.250 |
250+ | € 3.720 |
500+ | € 3.620 |
1000+ | € 3.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205067-3
Order Code2517957
Product RangeMicro-MaTch Series
Technical Datasheet
Connector Type AMicro-Match Plug
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions18Ways
Connector Type BMicro-Match Plug
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Connector Pitch1.27mm
Product RangeMicro-MaTch Series
Cable Assembly Type-
Cable Pitch1.27mm
Technical Specifications
Connector Type A
Micro-Match Plug
No. of Positions
18Ways
Cable Length - Imperial
7.87"
Connector Pitch
1.27mm
Cable Assembly Type
-
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Connector Type B
Micro-Match Plug
Cable Length - Metric
200mm
Product Range
Micro-MaTch Series
Cable Pitch
1.27mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01