Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.980 |
| 10+ | € 0.720 |
| 25+ | € 0.651 |
| 50+ | € 0.613 |
| 100+ | € 0.575 |
| 500+ | € 0.521 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108838-1
Order Code3874792
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Centre Frequency
2.45GHz
Product Range
-
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability