Print Page
Image is for illustrative purposes only. Please refer to product description.
2,496 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.992 |
| 25+ | € 0.614 |
| 100+ | € 0.541 |
| 250+ | € 0.512 |
| 500+ | € 0.489 |
| 1000+ | € 0.441 |
| 2500+ | € 0.391 |
| 5000+ | € 0.364 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108832-1.
Order Code3823208
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size3mm x 1.5mm x 1.2mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Centre Frequency
2.45GHz
Product Range
-
Antenna Case Size
3mm x 1.5mm x 1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
Product traceability