Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081385-5
Order Code4264784
Connector to ConnectorFAKRA Plug to FAKRA Jack
Coaxial Cable TypeRTK031
Impedance50ohm
Cable Length - Imperial9.84ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
FAKRA Plug to FAKRA Jack
Impedance
50ohm
Cable Length - Metric
3m
Product Range
-
Coaxial Cable Type
RTK031
Cable Length - Imperial
9.84ft
Jacket Colour
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035