Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2041441-1
Order Code3399419
No. of Contacts20Contacts
Connector MountingPCB Mount
Contact TerminationThrough Hole Vertical
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product Range-
SVHCTo Be Advised
Product Overview
2041441-1 is a 30µ" DIP type, 20 pin, DisplayPort.
- Receptacle connector & housing type
- Vertical PCB mount orientation
- Top PCB mount location
- Through hole solder termination method to PCB
- Boardlock PCB retention type
- Brass contact base material and phosphor bronze shell and nickel shell plating material
- Gold contact mating area plating material
- 5A max contact current rating
- Black colour LCP (Liquid Crystal Polymer) housing
- UL 94V-0 flammability rating
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Receptacle
Contact Termination
Through Hole Vertical
Connector Body Material
Brass Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002819