Quantity | Price (ex VAT) |
---|---|
10+ | € 919.850 |
Product Information
Product Overview
20026944-20 is a 8531N wireless vibration sensor that combines an accelerometer, a data collector, and a radio into one compact, battery-operated device that measures both vibration and temperature data. It was designed for hash environment. It uses the Bluetooth® BLE-5 communication protocol, offering a simple, reliable, secure means of expanding condition-based maintenance into plant areas where the cost to install wired systems is prohibitive, making data available to existing process control, information systems. The Bluetooth® interface provides easy access to embedded configuration settings at the sensor installation. Application includes condition based monitoring, electric motors, oil and gas equipment, ICE powerplants, pumps for liquids, compressors, factory equipment, robots, cobots, autonomous guided vehicle, HVACR equipment. Compiles with ATEX/IECEx/US/CANADA IS CL I, DIV 1, GRP A, B, C, D, T4, CL 1. ZN 0, AEx is IIC T4 Ga, II 1 G, Ex is IIC T4 Ga (explosive atmospheres).
- Wireless piezoelectric three axis accelerometer, designed for condition monitoring
- Programmable and customer configurable, corrosion resistant stainless steel housing
- Wide bandwidth, exceptional long term stability, superior measurement resolution
- Superior measurement resolution, ATEX certified, explosive atmospheres certified
- Embedded FFT signal analysis, up to 4-year battery life
- 2400MHz frequency band, frequency response range from 2 to 15000Hz
- 316L stainless steel, polymer primary product material
- Triaxial number of sensing axes, IP67 rating, ±50g overall acceleration range
- 3VDC typ power supply (25°C), 14bits resolution typ (25°C)
- Operating temperature range from -40 to 80°C
Contents
Wireless vibration sensor, ¼-28 : ¼-28 male stud, ¼-28:M5 male stud, ¼-28:M6 male stud, Magnetic mount, Rotation mount, Battery insert tool.
Technical Specifications
Wireless Vibration Sensor
-
-
-
85x1N Series
3VDC
Stud
34.9mm
35µA
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate