Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904025-6
Order Code3133358
Technical Datasheet
Coil Voltage24VDC
Contact Current50A
Contact ConfigurationSPDT
Relay MountingSocket
Relay TerminalsQuick Connect
Product Range-
Contact Voltage DC Nom24V
Coil Resistance255ohm
Contact MaterialSilver
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
50A
Relay Mounting
Socket
Product Range
-
Coil Resistance
255ohm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability