Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1393224-5
Order Code4534497
Product RangeRY Series
Technical Datasheet
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.210 |
| 10+ | € 3.990 |
| 100+ | € 3.960 |
| 250+ | € 3.930 |
| 500+ | € 3.830 |
| 1000+ | € 3.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1393224-5
Order Code4534497
Product RangeRY Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage24VDC
Contact Current8A
Product RangeRY Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact Material-
Coil Resistance2.35kohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
2-1393224-5 is a general-purpose, miniature PCB relay. It is approved by VDE Cert. No. 40009639, UL E214025. Typical applications include heating control, interface technology, domestic appliances, timers, and temperature control.
- Low component height 12.3mm, 5KV/8mm coil-contact
- Reinforced insulation (protection class II)
- Plastic materials according to IEC 60335-1 (domestic appliances)
- 8A contact current
- 250VAC/30VDC contact voltage
- 2.35Kohm coil resistance
- 24V coil voltage
- Ambient temperature range from -40 to +70°C
- Maximum operate/release time is 9/5ms
Technical Specifications
Contact Configuration
SPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
2.35kohm
Coil Voltage
24VDC
Product Range
RY Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 2-1393224-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001