Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No18002
Order Code463681
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Dimensions15mm x 40mm
Label Width40mm
Label Diameter-
Label MaterialVinyl
Label LegendTested For Electrical Safety
Label ColourWhite
Pack Quantity100
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
A pack of 100 information labels which have been pre-printed. The labels are partially laminated to allow the user to write or type information onto the labels, then peel off an adhesive strip which fully laminates the label. The information on the fully laminated label will now not smudge and cannot be damaged by mild acids, oils, solvents and greases.
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
15mm x 40mm
Label Diameter
-
Label Legend
Tested For Electrical Safety
Pack Quantity
100
SVHC
No SVHC (15-Jan-2018)
Label Height
15mm
Label Width
40mm
Label Material
Vinyl
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032