Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10000+ | € 0.0728 |
| 30000+ | € 0.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€ 728.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1544545-3
Order Code2798133
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.79mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
Insulator Colour-
Conductor Area CSA1mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Tab Size - Metric
2.79mm x 0.51mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
17AWG
Conductor Area CSA
1mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002