Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.060 |
| 5+ | € 3.960 |
| 10+ | € 3.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1513165-1
Order Code1336303
Technical Datasheet
Centre Frequency-
Antenna Case Size36.6mm x 15.2mm x 1.6mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Centre Frequency
-
Product Range
-
Antenna Case Size
36.6mm x 15.2mm x 1.6mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002