Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410140-2
Order Code2778174
Product RangeMULTIGIG RT2
Also Known AsMULTIGIG RT T2 .8" BP FULL CNT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.790 |
5+ | € 31.710 |
10+ | € 28.620 |
25+ | € 27.520 |
50+ | € 27.140 |
100+ | € 26.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410140-2
Order Code2778174
Product RangeMULTIGIG RT2
Also Known AsMULTIGIG RT T2 .8" BP FULL CNT
Technical Datasheet
Product RangeMULTIGIG RT2
No. of Contacts144Contacts
Pitch Spacing1.8mm
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.8mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MULTIGIG RT2
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
No. of Contacts
144Contacts
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1410140-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
Product traceability