Print Page
1202-SSA-0026-0011-1
Suppressor, EMI Shielding, Silicone SSA Tube, 1202 Series, 2.6 mm OD x 1.1 mm ID x 1 m L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1202-SSA-0026-0011-1
Order Code4049171
Product Range1202 ECE EXTRUDED TUBE Series
Also Known As2420742-1
Technical Datasheet
99 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.740 |
10+ | € 20.190 |
20+ | € 19.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1202-SSA-0026-0011-1
Order Code4049171
Product Range1202 ECE EXTRUDED TUBE Series
Also Known As2420742-1
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length1mm
Product Width-
Product Depth-
Product Range1202 ECE EXTRUDED TUBE Series
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
-
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Silicone
Product Width
-
Product Range
1202 ECE EXTRUDED TUBE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability