Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
96+ | € 76.890 |
Price for:Each
Minimum: 96
Multiple: 96
€ 7,381.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2397198-1
Order Code4566150
Technical Datasheet
No. of Contacts4710Contacts
Connector TypeLGA Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
4710Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
LGA Socket
Product Range
-
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0265
Product traceability