Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.710 |
10+ | € 1.510 |
25+ | € 1.450 |
50+ | € 1.410 |
100+ | € 1.370 |
500+ | € 1.220 |
1000+ | € 1.140 |
2500+ | € 1.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1456426-1
Order Code4228246
Technical Datasheet
No. of Positions4Ways
For Use WithAMP MCON Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67
Voltage Rating-
Current Rating-
Technical Specifications
Gender
Receptacle
For Use With
AMP MCON Series Socket Contacts
IP Rating
IP67
Current Rating
-
No. of Positions
4Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability