Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134A0056X433
Order Code3397558
Product RangeF4\V23134
Also Known As1-1414168-0
73 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.930 |
10+ | € 10.920 |
25+ | € 10.100 |
100+ | € 9.520 |
315+ | € 8.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134A0056X433
Order Code3397558
Product RangeF4\V23134
Also Known As1-1414168-0
Coil Voltage24VDC
Contact Current60A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin, Quick Connect
Product RangeF4\V23134
Contact Voltage DC Nom24V
Coil Resistance268ohm
Contact MaterialSilver
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin, Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
60A
Relay Mounting
Through Hole
Product Range
F4\V23134
Coil Resistance
268ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03038