Print Page
T2040483201-000
Heavy Duty Connector, HE, Insert, 24 Contacts, H48B, Receptacle, Cage Clamp Socket
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoT2040483201-000
Order Code2969772
Product RangeHE
Technical Datasheet
40 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
10+ | € 17.920 |
30+ | € 15.850 |
Price for:Each
Minimum: 10
Multiple: 10
€ 179.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoT2040483201-000
Order Code2969772
Product RangeHE
Technical Datasheet
Product RangeHE
Heavy Duty Connector TypeInsert
No. of Contacts24Contacts
No. of Contacts24 Contacts
Rectangular Shell SizeH48B
Heavy Duty Contact TypeCage Clamp Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
HE
No. of Contacts
24Contacts
Rectangular Shell Size
H48B
Heavy Duty Contact Type
Cage Clamp Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
Lead (21-Jan-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
24 Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability