Print Page
R85049/88-13W03
Circular Connector Clamp, Straight Adapter, 13, 11.1 mm, Aluminium, RAYCHEM Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoR85049/88-13W03
Order Code4302478
Product RangeRAYCHEM Series
Also Known AsM85049/88-13W03
Technical Datasheet
64 In Stock
Ship in 15 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | € 116.000 |
| 6+ | € 113.680 |
Price for:Each
Minimum: 2
Multiple: 2
€ 232.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoR85049/88-13W03
Order Code4302478
Product RangeRAYCHEM Series
Also Known AsM85049/88-13W03
Technical Datasheet
Connector Shell Size13
Cable Diameter Max11.1mm
Strain Relief MaterialAluminium
Product RangeRAYCHEM Series
For Use WithAMP RAYCHEM Series Shell Size 13 Backshell Connectors
SVHCCadmium (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminium
For Use With
AMP RAYCHEM Series Shell Size 13 Backshell Connectors
Cable Diameter Max
11.1mm
Product Range
RAYCHEM Series
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability