Print Page
827439-1
Automotive Connector, Timer Series, Straight Plug, 35 Contacts, PCB Pin
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No827439-1
Order Code2970143
Product RangeTimer Series
991 In Stock
Ship in 9 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 15+ | € 8.660 |
| 45+ | € 8.140 |
Price for:Each
Minimum: 15
Multiple: 15
€ 129.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No827439-1
Order Code2970143
Product RangeTimer Series
Product RangeTimer Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts35Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialPhosphor Bronze
Contact PlatingTin
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Timer Series
No. of Contacts
35Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Tin
Voltage Rating
-
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
PCB Pin
Contact Material
Phosphor Bronze
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability