Print Page
8-321026-1
Butt Splice, Yellow, PLASTI-GRIP Series, 26 AWG, 22 AWG, 0.4 mm², Vinyl
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No8-321026-1
Order Code4300314
Product RangePLASTI-GRIP Series
1,600 In Stock
Ship in 9 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | € 0.657 |
| 600+ | € 0.633 |
Price for:Each
Minimum: 200
Multiple: 200
€ 131.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No8-321026-1
Order Code4300314
Product RangePLASTI-GRIP Series
Insulator ColourYellow
Product RangePLASTI-GRIP Series
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Insulator MaterialVinyl
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
26AWG
Conductor Area CSA
0.4mm²
SVHC
To Be Advised
Product Range
PLASTI-GRIP Series
Wire Size AWG Max
22AWG
Insulator Material
Vinyl
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01