Print Page
8-1393252-3
Magnetic Hydraulic Circuit Breaker, W6, 2 A, 1 Pole, 5 kA, 20 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No8-1393252-3
Order Code2974022
Product RangeW6
Also Known AsW67-X2Q52-2
Technical Datasheet
204 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
3+ | € 42.170 |
9+ | € 39.870 |
Price for:Each
Minimum: 3
Multiple: 3
€ 126.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No8-1393252-3
Order Code2974022
Product RangeW6
Also Known AsW67-X2Q52-2
Technical Datasheet
Product RangeW6
Current Rating2A
No. of Poles1 Pole
Input Voltage VAC-
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.1kV
RoHS Phthalates CompliantTo Be Advised
SVHCCadmium oxide (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
W6
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.1kV
SVHC
Cadmium oxide (21-Jan-2025)
Current Rating
2A
Input Voltage VAC
-
Trip Time
20s
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability