Print Page
7-745129-4
D Sub Ferrule, HDP-20 D Sub Connectors, Brass Body, 13.46 mm
Image is for illustrative purposes only. Please refer to product description.
5,872 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
10+ | € 7.210 |
Price for:Each
Minimum: 10
Multiple: 10
€ 72.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-745129-4
Order Code2969109
For Use WithHDP-20 D Sub Connectors
Connector Body MaterialBrass Body
Cable Diameter Max13.46mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
HDP-20 D Sub Connectors
Cable Diameter Max
13.46mm
SVHC
Lead (21-Jan-2025)
Connector Body Material
Brass Body
Product Range
-
Technical Docs (1)
Alternatives for 7-745129-4
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00283
Product traceability