Print Page
7-1393252-4
Magnetic Hydraulic Circuit Breaker, W6, 7 A, 1 Pole, 277 V, 2 kA, 1.5 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-1393252-4
Order Code2974020
Product RangeW6
Also Known AsW67-X2Q13-7
Technical Datasheet
69 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
4+ | € 25.900 |
12+ | € 24.490 |
Price for:Each
Minimum: 4
Multiple: 4
€ 103.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-1393252-4
Order Code2974020
Product RangeW6
Also Known AsW67-X2Q13-7
Technical Datasheet
Product RangeW6
Current Rating7A
No. of Poles1 Pole
Input Voltage VAC277V
Interrupting Capacity2kA
Trip Time1.5s
Dielectric Strength1.5kV
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
W6
No. of Poles
1 Pole
Interrupting Capacity
2kA
Dielectric Strength
1.5kV
Current Rating
7A
Input Voltage VAC
277V
Trip Time
1.5s
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability