Print Page
6648515-1
Heavy Duty Connector Base, ELCON Domino, Cable Mount, AMP ELCON Domino Series Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6648515-1
Order Code2969657
Product RangeELCON Domino
72 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
5+ | € 25.410 |
15+ | € 23.890 |
Price for:Each
Minimum: 5
Multiple: 5
€ 127.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6648515-1
Order Code2969657
Product RangeELCON Domino
Product RangeELCON Domino
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP ELCON Domino Series Contacts
Connector Body MaterialPhenolic Body
Locking Type-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
ELCON Domino
Rectangular Shell Size
-
Connector Body Material
Phenolic Body
SVHC
To Be Advised
Connector Mounting
Cable Mount
For Use With
AMP ELCON Domino Series Contacts
Locking Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005