Print Page
6473711-1
Automotive Connector, Super Seal Series, Straight Receptacle, 26 Contacts, Solder Pin, Brass
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6473711-1
Order Code4304724
Product RangeSuper Seal Series
229 In Stock
Ship in 15 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 19.200 |
| 30+ | € 16.800 |
Price for:Each
Minimum: 10
Multiple: 10
€ 192.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6473711-1
Order Code4304724
Product RangeSuper Seal Series
Product RangeSuper Seal Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts26Contacts
Automotive Contact TypeSolder Pin
Connector Body Material-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Super Seal Series
No. of Contacts
26Contacts
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
-
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
Solder Pin
Contact Material
Brass
IP Rating
IP67
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01