Print Page
2102351-4
Circular Connector, CeeLok FAS-T Series, PCB Mount Receptacle, 8 Contacts, Crimp Pin, Threaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2102351-4
Order Code2970077
Product RangeCeeLok FAS-T Series
Also Known AsCeeLok FAS-T, Recept, Kit, PCB,ZnNi,A
Technical Datasheet
116 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 407.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 407.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2102351-4
Order Code2970077
Product RangeCeeLok FAS-T Series
Also Known AsCeeLok FAS-T, Recept, Kit, PCB,ZnNi,A
Technical Datasheet
Product RangeCeeLok FAS-T Series
Circular Connector Shell StylePCB Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingBlack Zinc Nickel
Contact MaterialBeryllium Copper
Contact PlatingGold
RoHS Phthalates CompliantTo Be Advised
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
CeeLok FAS-T Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
SVHC
Lead (21-Jan-2025)
Circular Connector Shell Style
PCB Mount Receptacle
Circular Contact Type
Crimp Pin
Connector Body Material
Aluminium Alloy Body
Contact Material
Beryllium Copper
RoHS Phthalates Compliant
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability