Print Page
2-582118-2
Test Jack, 0.080" Dia Test Plug, 4.75 A, 1.32 mm, Red
Image is for illustrative purposes only. Please refer to product description.
477 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
60+ | € 2.000 |
180+ | € 1.880 |
Price for:Each
Minimum: 60
Multiple: 60
€ 120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-582118-2
Order Code2975922
For Use With0.080" Dia Test Plug
Current Rating4.75A
Mounting Hole Dia1.32mm
Operating Voltage-
Insulator ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
- Red nylon 6/6 insulated test jack for use with 0.08" diameter probe
- Silver plated brass receptacle
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
0.080" Dia Test Plug
Mounting Hole Dia
1.32mm
Insulator Colour
Red
SVHC
To Be Advised
Current Rating
4.75A
Operating Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005