Print Page
2-1630024-5
Resistor, 6.8 ohm, HS Series, 250 W, ± 5%, Stud, 2.2 kV
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1630024-5
Order Code2975524
Product RangeHS Series
Also Known AsHSC2506R8J
Technical Datasheet
24 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | € 64.610 |
6+ | € 63.320 |
Price for:Each
Minimum: 2
Multiple: 2
€ 129.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1630024-5
Order Code2975524
Product RangeHS Series
Also Known AsHSC2506R8J
Technical Datasheet
Resistance6.8ohm
Product RangeHS Series
Power Rating250W
Resistance Tolerance± 5%
Resistor TerminalsStud
Voltage Rating2.2kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Resistance
6.8ohm
Power Rating
250W
Resistor Terminals
Stud
Resistor Technology
Wirewound
SVHC
To Be Advised
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
2.2kV
Temperature Coefficient
± 50ppm/°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability