Print Page
1888972-2
Cage, QSFP+, 1 x 1 (Single), With Heat Sink, With Light Pipe, Press-Fit
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1888972-2
Order Code4304805
Technical Datasheet
113 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
8+ | € 17.120 |
24+ | € 16.780 |
Price for:Each
Minimum: 8
Multiple: 8
€ 136.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1888972-2
Order Code4304805
Technical Datasheet
Cage TypeQSFP+ Cage
Port Configuration1 x 1 (Single)
Heat SinkWith Heat Sink
Light PipesWith Light Pipe
Connector MountingPress-Fit
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Cage Type
QSFP+ Cage
Heat Sink
With Heat Sink
Connector Mounting
Press-Fit
SVHC
To Be Advised
Port Configuration
1 x 1 (Single)
Light Pipes
With Light Pipe
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability